LT1381CS#PBF | Linear Technology

Interface IC Dual Transmitter/Receiver RS-232, LT1381CS#PBF, SOIC-16

Order No.: 41S6995
EAN: 4099879087188
MPN:
LT1381CS#PBF
LT1381CS#PBF Linear Technology Analog Interface ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5323 €

Interface IC, LT1381CS#PBF, LINEAR

The LT1381CS#PBF is a dual RS232 driver/receiver pair with integral charge pump to generate RS232 voltage levels from a single 5 V supply

Features

  • ESD Protection over ±10 kV
  • Rugged Bipolar Design
  • Operates from a Single 5 V Supply
  • CMOS Comparable Low Power 40 mW
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin US
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes