LT1133ACN#PBF | Linear Technology
Interface IC Triple Transmitter Quint Receiver RS-232, LT1133ACN#PBF, PDIP-24
Order No.: 41S6566
EAN: 4099879087089
MPN:
LT1133ACN#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8032 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface IC, LT1133ACN#PBF, LINEAR
The LT1133ACN#PBF series of RS232 driver/receiver features special bipolar construction techniques which protect the drivers and receivers beyond the fault conditions stipulated for RS232.
Features
- ESD Protection over ±10 kV
- CMOS Comparable Low Power
- 1 µA Supply Current in Shutdown
- Uses Small Capacitors 0.1 µF, 0.2 µF
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |