LTC2351CUH-12#PBF | Linear Technology
Digital to analog converters, 6 channels, QFN-32, LTC2351CUH-12#PBF
NCNR (non cancelable / non returnable)
Analogue Digital Converter, LTC2351CUH-12#PBF, Linear Technology
The LTC2351CUH-12#PBF is the first precision quad operational amplifier which directly upgrades a design in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise a specification while saving board space and cost, as compared to a single operational amplifier. The LTC2351CUH-12#PBF’s low offset voltage of 50μV, drift of 0.3μV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB, and power supply rejection of 120dB qualify it as a truly precision operational amplifier. Particularly important is the low offset voltage, since no offset null terminal is provided in the quad configuration. Although supply current is only 350μA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current while retaining high voltage gain.
Features
- Internal Conversion Triggered by CONV
- SLEEP (12µW) Shutdown Mode
Applications
- Offline and HV Car Battery Isolated Power Supplies
- Industrial, Automotive and Military Systems
| Filter | Property | Value |
|---|---|---|
| Enclosure | QFN-32 | |
| Assembly | SMD | |
| Number of channels | 6 | |
| Input voltage | 2.4 V | |
| Version | digital to analog converters | |
| Number of pins | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 73 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |