LTC1400CS8#PBF | Linear Technology
A/D converter, 1 channel, SOIC-8, LTC1400CS8#PBF
NCNR (non cancelable / non returnable)
Analogue Digital Converter, LTC1400CS8#PBF, Linear Technology
The LTC1400CS8#PBF is a complete 400ksps, 12-bit A/D converter which draws only 75mW from a 5V or ±5V supplies. This easy-to-use device comes complete with a 200ns sample-and-hold and a precision reference. Unipolar and bipolar conversion modes add to the flexibility of the ADC. The LTC1400CS8#PBF is capable of going into two power saving modes: NAP and SLEEP. In NAP mode, it consumes only 6mW of power and can wake up and convert immediately. In the SLEEP mode, it consumes 30µW of power typically.
Features
- No Missing Codes over Temperature
- High Impendance Analog Input
- Internal Reference Can be Overdriven Externally
Applications
- High Speed Data Acquisition
- Digital Signal Processing
- Multiplexed Data Acquisition Systems
- Audio and Telecom Processing
- Digital Radio
- Spectrum Analysis
- Low Power and Battery-Operated Systems
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | A/D converter | |
| Number of pins | 8 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |