LTC1273BCN#PBF | Linear Technology

A/D converter, 1 channel, PDIP-24, LTC1273BCN#PBF

Order No.: 41S7045
EAN: 4099879096555
MPN:
LTC1273BCN#PBF
LTC1273BCN#PBF Linear Technology A/D Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.0673 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.0673 €

ICs, series LTC.

Technical attributes (type, package, manufacturer): LTC1273BCN, PDIP24

Technical specifications
Filter Property Value
Enclosure PDIP-24
Assembly THT
Number of channels 1
Version A/D converter
Number of pins 24
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin US
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes