LT1394CS8#PBF | Linear Technology
Analog comparator, 1 channel, SOIC-8, LT1394CS8#PBF
Order No.: 41S6058
EAN: 4099879096418
MPN:
LT1394CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: 2 Weeks
ICs, series LT.
Type: LT1394CS8, SO8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 10 V | |
| Version | analog comparator | |
| Number of pins | 8 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |