LTM8022EV#PBF | Linear Technology
LTM8022EV, 1.0 A, 36 V DC/DC µModule, LGA50
Order No.: 41S7634
EAN: 4099879091109
MPN:
LTM8022EV#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4343 € *
Standard delivery time from the manufacturer is: 26 Weeks
ICs, series LTM.
Type: LTM8022EV, 1.0 A, 36 V DC/DC µModule, LGA50
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 3 |
| Original Packaging | Tray with 210 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |