LT8304IS8E#PBF | Linear Technology
Converter LT8304IS8EPBF
Order No.: 40S9217
EAN: 4099879089960
MPN:
LT8304IS8E#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4827 € *
Standard delivery time from the manufacturer is: 17 Weeks
Flyback Switching Regulator, LT8304IS8E#PBF, Linear Technology
The LT8304IS8E#PBF is a monolithic micropower isolated flyback converters. By sampling the isolated output voltage directly from the primary-side flyback waveform, the parts require no third winding or opto-isolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor.
Features
- Accurate EN/UVLO Threshold and Hysteresis
- Internal Compensation and Soft-Start
- Temperature Compensation for Output Diode
- Output Short-Circuit Protection
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 3 |
| Original Packaging | Bar with 100 pieces |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |