LT3470ITS8#TRMPBF | Linear Technology
Voltage regulators, 5 V, 1.25 V, 16 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2693 € *
Standard delivery time from the manufacturer is: 10 Weeks
ICs, series LT.
Type: LT3470ITS8, TSOT23
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| max. operating temperature | 125 °C | |
| min. operating temperature | -40 °C | |
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Output current | 200 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 1 |
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |