LT1776IN8#PBF | Linear Technology

Voltage regulators, 5 V, 1.24 V, 30 V

Order No.: 41S6094
EAN: 4099879090461
MPN:
LT1776IN8#PBF
LT1776IN8#PBF Linear Technology
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6973 €

ICs, series LT.

Type: LT1776IN8, PDIP8

Logistics
Property Value
Country of origin MY
MSL MSL 1
Original Packaging Bar with 50 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes