LT1776CS8#PBF | Linear Technology

Voltage regulators, 3.3 V, 1.24 V, 30 V

Order No.: 41S6093
EAN: 4099879090454
MPN:
LT1776CS8#PBF
Series: LT_CONV
LT1776CS8#PBF Linear Technology
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4716 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4716 €

ICs, series LT.

Type: LT1776CS8, SO8

Technical specifications
Filter Property Value
Input voltage 40 V
max. operating temperature 125 °C
min. operating temperature 0 °C
Assembly SMD
Enclosure SOIC-8
Output current 560 mA
Logistics
Property Value
Country of origin US
MSL MSL 1
Original Packaging Bar with 100 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes