LT1616ES6#TRMPBF | Linear Technology

Switching regulator IC, 1.25-21.75 V, 600 mA, SOT-23, Linear Technology LT1616ES6#TRMPBF

Order No.: 40S9207
EAN: 4099879089946
MPN:
LT1616ES6#TRMPBF
LT1616ES6#TRMPBF Linear Technology
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4728 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
8.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4728 €

Step-Down Switching Regulator, LT1616ES6#TRMPBF, Linear Technology

The LT1616ES6#TRMPBF is a current mode PWM step-down DC/DC converter with internal 0.6A power switch, packaged in a tiny 6-lead SOT-23. The wide input range of 3.6V to 25V makes the LT1616ES6#TRMPBF suitable for regulating a wide variety of power sources, from 4-cell batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries. Its high operating frequency allows the use of tiny, low cost inductors and ceramic capacitors. With its internal compensation eliminating additional components, a complete 400 mA step-down regulator fits onto 0.15 square inches of PC board area. The constant frequency current mode PWM architecture and stable operation with ceramic capacitors results in low, predictable output ripple.

Features

  • Uses Tiny Capacitors and Inductors
  • Internally Compensated

Applications

  • Wall Transformer Regulation
  • Battery-Powered Equipment
  • Distributed Supply Regulation
  • Digital Cameras
Technical specifications
Filter Property Value
Input voltage 25 V
Enclosure SOT-23
Output voltage DC 1.25-21.75 V
Assembly SMD
max. operating temperature 70 °C
Output current 600 mA
Input voltage AC 3.6-25 V
min. operating temperature 0 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 500 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes