LT1270ACT#PBF | Linear Technology
Voltage regulators, 1.24-60 V, 1.24 A, TO-220, Linear Technology LT1270ACT#PBF
Order No.: 41S6973
EAN: 4099879090928
MPN:
LT1270ACT#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5727 € *
Standard delivery time from the manufacturer is: 11 Weeks
ICs, series LT.
Type: LT1270ACT, TO220
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 30 V | |
| Enclosure | TO-220 | |
| Output voltage DC | 1.24-60 V | |
| Assembly | THT | |
| max. operating temperature | 125 °C | |
| Output current | 1.24 A | |
| Input voltage AC | 3.5-30 V | |
| min. operating temperature | 0 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |