LT1171CT#PBF | Linear Technology

Switching regulator IC, 1.24-65 V, 2.5 A, TO-220, Linear Technology LT1171CT#PBF

Order No.: 41S6584
EAN: 4099879090836
MPN:
LT1171CT#PBF
LT1171CT#PBF Linear Technology Image 1
LT1171CT#PBF Linear Technology Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6124 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
16.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.6124 €

High Efficiency Switching Regulator, LT1171CT#PBF, Linear Technology

The LT1171CT#PBF is a monolithic high-power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting, and “Ćuk.” A high-current, high-efficiency switch is included on the die, along with all oscillator, control, and protection circuitry. This makes the LT1171CT#PBF extremely easy to use and provides “bust-proof” operation similar to that obtained with 3-pin linear regulators. The LT1171CT#PBF has many unique features not found even on the vastly more difficult-to-use low-power control chips presently available. It uses adaptive antisat switch drive to allow very wide-ranging load currents with no loss in efficiency. An externally activated shutdown mode reduces total supply current to 50μA typically for standby operation.

Features

  • Very Few External Parts Required
  • Self-Protected Against Overloads
  • Operates in Nearly All Switching Topologies
  • Flyback-Regulated Mode Has Fully Floating Outputs
  • Can Be Externally Synchronized

Applications

  • Battery Upconverter
  • Fully Floating Multiple Outputs
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure TO-220
Output voltage DC 1.24-65 V
Assembly THT
max. operating temperature 100 °C
Output current 2.5 A
Input voltage AC 3-40 V
min. operating temperature 0 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Original Packaging Bar with 50 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes