LT1170CT#PBF | Linear Technology

Voltage regulators, 1.2 V, 40 V, TO220

Order No.: 41S6583
EAN: 4099879090829
MPN:
LT1170CT#PBF
LT1170CT#PBF Linear Technology
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.278 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.278 €

ICs, series LT.

Type: LT1170CT, TO220-5

Logistics
Property Value
Country of origin US
MSL MSL 1
Original Packaging Bar with 50 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes