LT1111CN8-5#PBF | Linear Technology
Voltage regulators, 1.1 V, PDIP8, THT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 10 Weeks
ICs, series LT.
Type: LT1111CN8-5, PDIP8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 12 V | |
| max. operating temperature | 70 °C | |
| min. operating temperature | 0 °C | |
| Assembly | THT | |
| Enclosure | PDIP-8 | |
| Output current | 800 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |