LT1109ACN8-12#PBF | Linear Technology
Voltage regulators, 12 V, PDIP8, 2 V
Order No.: 41S6521
EAN: 4099879090744
MPN:
LT1109ACN8-12#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 10 Weeks
ICs, series LT.
Type: LT1109ACN8-12, PDIP8
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |