LT1054CN8#PBF | Linear Technology

Voltage regulators, 100 mA, PDIP-8, Linear Technology LT1054CN8#PBF

Order No.: 41S6280
EAN: 4099879090584
MPN:
LT1054CN8#PBF
Series: CHRG
LT1054CN8#PBF Linear Technology
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9837 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9837 €

Voltage Converter with Regulator, LT1054CN8#PBF, Linear Technology

The LT1054CN8#PBF is a monolithic, bipolar, switched-capacitor voltage converter and regulator. The LT1054CN8#PBF provides higher output current than previously available converters with significantly lower voltage losses. The LT1054CN8#PBF also provides regulation, a feature not previously available in switched-capacitor voltage converters.

Features

  • Reference and Error Amplifier for Regulation
  • External Shutdown
  • External Oscillator Synchronization
  • Can Be Paralleled

Applications

  • Voltage Inverter
  • Voltage Regulator
  • Negative Voltage Doubler
  • Positive Voltage Doubler
Technical specifications
Filter Property Value
Input voltage 15 V
Enclosure PDIP-8
Assembly THT
max. operating temperature 100 °C
Output current 100 mA
Input voltage AC 3.5-15 V
min. operating temperature 0 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Original Packaging Bar with 50 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes