TL SM 103-SA | LINDSTRÖM
SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, TL SM 103-SA
Order No.: 06L9632
EAN: 7314150110773
MPN:
TL SM 103-SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.961 € *
Available in 5 Days: 20 pcs. - if ordered today
SMD Tweezers, TL SM 103-SA, LINDSTRÖM
Stainless steel SMD tweezers, Style SMD 103 for handling and positioning at a 45° Angle. These tweezers offer perfect balance, tip alignment and symmetry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 115 mm | |
| Resistant to | acids | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |