TL 65A-SA | LINDSTRÖM
Precision tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, TL 65A-SA
Unit Price (€ / pc.)
37.961 € *
Available: 2 pcs.
Available in 5 Days: 19 pcs. - if ordered today
LINFSTRÖM precision tweezers made of stainless steel, type 65A
Symmetrical Lindström tweezers with precisely aligned tips and perfect balance. With curved, very fine, and very sharp tips. Tweezer material: stainless steel, non-magnetic, and acid-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 140 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |