9859 | LINDSTRÖM
ESD plastic tweezers kit (2 tweezers), uninsulated, antimagnetic, stainless steel, 120 mm, 9859
Order No.: 06L9607
EAN: 7314150113057
MPN:
9859
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.2028 € *
Available in 5 Days: 31 pcs. - if ordered today
Tweezer set, 9859, LINDSTRÖM
Set of tweezers with resistant tips, stainless steel, antimagnetic - 2 pcs.
Ordering Information:
- TL00B-SA 120 mm
- TL2A-SA-SL 120 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers kit | |
| Contents | 2 tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids, thermal ageing | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |