9856 | LINDSTRÖM
Plastic tweezers kit (4 tweezers), uninsulated, antimagnetic, titanium, 120 mm, 9856
Order No.: 06L9608
EAN: 7314150111855
MPN:
9856
Tweezer set, 9856, LINDSTRÖM
Lindström tweezers offer maximum balance, symmetry and tip alignment
Ordering Information:
- TL3C-TA 110 mm
- TL3-TA 120 mm
- TL5-TA 110 mm
- TLAA-TA 130 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers kit | |
| Contents | 4 tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | titanium | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids, thermal ageing | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |