8163 CO | LINDSTRÖM
ESD side cutter, 125 mm, 88 g, cut capacity (2 mm/–/–/–), 8163 CO
Unit Price (€ / pc.)
93.1651 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.17 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1651 €
5 pcs.
88.5122 €
10 pcs.
84.0854 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, 8163 CO, LINDSTRÖM
Side cutters with pointed jaws and ESD-safe handle
Features
- side cutters, series 80, pointed jaws
- ESD-safe handles made of synthetic material with opening spring
- The specified cutting capacity applies to copper wire
- High Performance Steel Alloy
- Version "CO" with antistatic, conductive grip sleeves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 88 g | |
| Cutting capacity (soft) | 2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |