8160 CO | LINDSTRÖM
ESD side cutter, 125 mm, 88 g, cut capacity (2 mm/–/–/–), 8160 CO
This item is no longer available.
As an alternative, we recommend the following item:
ESD side cutter, 125 mm, 88 g, cut capacity (2 mm/–/–/–), 8160
Order No.: 05L2820
Manufacturer: LINDSTRÖM
per pc. 72.7209 € *
Diagonal cutter, 8160 CO, LINDSTRÖM
Side cutters series 80 with oval jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- High Performance Steel Alloy
- Burnished
- Induction hardened cutting edges, 63-65 HrC
- Especially suitable for work on cable harnesses and for assembly tasks on printed circuit boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 88 g | |
| Cutting capacity (soft) | 2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |