8157 | LINDSTRÖM
ESD side cutter, 112.5 mm, 49 g, cut capacity (1.25 mm/–/–/–), 8157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.2389 € *
Available in 5 Days: 594 pcs. - if ordered today
Total Price:
87.24 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2389 €
5 pcs.
82.8716 €
10 pcs.
78.7304 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, 8157, LINDSTRÖM
Side cutters with pointed, tapered jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- The specified cutting capacity applies to copper wire
- High Performance Steel Alloy
- Burnished
- Particularly suitable for work in hard-to-reach areas and for finishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 112.5 mm | |
| Weight | 49 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.25 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |