8150 CO | LINDSTRÖM
ESD side cutter, 112.5 mm, 50 g, cut capacity (1.6 mm/–/–/–), 8150 CO
Unit Price (€ / pc.)
84.3234 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
84.32 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3234 €
5 pcs.
80.1108 €
10 pcs.
76.1005 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, 8150 CO, LINDSTRÖM
Side cutters series 80 with oval jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- The specified cutting capacity applies to copper wire
- High Performance Steel Alloy
- Burnished
- Version "CO" with antistatic, conductive grip sleeves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 112.5 mm | |
| Weight | 50 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |