8148 | LINDSTRÖM
ESD side cutter, 110 mm, 45 g, cut capacity (0.8 mm/–/–/–), 8148
Order No.: 06L9601
EAN: 4099891657659
MPN:
8148
This item is no longer available.
As an alternative, we recommend the following item:
ESD side cutter, 110 mm, 45 g, cut capacity (0.8 mm/–/–/–), 8148
Order No.: 05L2772
Manufacturer: LINDSTRÖM
per pc. 85.7157 € *
Diagonal cutter, 8148, LINDSTRÖM
Side cutters with pointed, tapered jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- High Performance Steel Alloy
- Burnished
- Induction hardened cutting edges, 63-65 HrC
- Friction-reducing screw connection, which increases the line accuracy of the cutting edges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 45 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |