8148 CO | LINDSTRÖM
ESD side cutter, 110 mm, 45 g, cut capacity (0.8 mm/–/–/–), 8148 CO
Unit Price (€ / pc.)
97.1992 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
97.20 € *
Price list
Quantity
Price per unit*
1 pcs.
97.1992 €
5 pcs.
92.3321 €
10 pcs.
87.7149 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, 8148 CO, LINDSTRÖM
Side cutters with pointed, tapered jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- The specified cutting capacity applies to copper wire
- High Performance Steel Alloy
- Burnished
- Version "CO" with antistatic, conductive grip sleeves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 45 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |