8142 CO | LINDSTRÖM
ESD precision diagonal cutter, 110 mm, 46 g, cut capacity (1 mm/–/–/–), 8142 CO
No longer available from manufacturer
Unit Price (€ / pc.)
86.0846 € *
Available: 1 pcs.
Total Price:
86.08 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0846 €
5 pcs.
81.7768 €
10 pcs.
77.5880 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, 8142 CO, LINDSTRÖM
Side cutters series 80 with oval jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- High Performance Steel Alloy
- Burnished
- Induction hardened cutting edges, 63-65 HrC
- Friction-reducing screw connection, which increases the line accuracy of the cutting edges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision diagonal cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 46 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |