8131 CO | LINDSTRÖM
ESD precision diagonal cutter, 108 mm, 43 g, cut capacity (1 mm/–/–/–), 8131 CO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.6558 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
86.66 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6558 €
5 pcs.
82.3123 €
10 pcs.
78.2187 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, 8131 CO, LINDSTRÖM
Side cutters series 80 with oval jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- The specified cutting capacity applies to copper wire
- High Performance Steel Alloy
- Burnished
- Version "CO" with antistatic, conductive grip sleeves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision diagonal cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 108 mm | |
| Weight | 43 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |