537727 | Limitor
Temperature switch, Form B (N/C), 140 °C, 10 A, 250 V, 537727
Thermal switch, 537727, Limitor
Temperature switch TK32-NC-1-1-0-140°-±3-P, normally closed, with mechanical self-locking, blade terminals: 6.3 x 0.8 mm, loose flange, cap: aluminium closed, switching temperature: 140°, approvals: Enec,/IEC, VDE, CSA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 140 °C | |
| Tolerance | ±3 °C | |
| Latching switching function | Form B (N/C) | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Resetting | mechanic | |
| Assembly | plug-in connection | |
| Degree of protection (IP) | IP40/IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AM |
| Original Packaging | Bulk with 100 pieces |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |