537712 | Limitor

Temperature switch, Form B (N/C), 80 °C, 3 A, 250 V, 537712

Order No.: 30G4150
EAN: 4099889142310
MPN:
537712
ST01-A-80-Y1-55/55-U1
Series: ST 01
537712 Limitor Thermal Switches
Image may differ

Thermal switch, 537712, Limitor

Temperature switch ST01-A-80-Y1-55/55-U1, normally closed, switching temperature: 80°, stranded wire specification: AWG 22, stranded wire length: 55 mm - 6 mm stripped, insulation: Mylar.

Technical specifications
Filter Property Value
Nominal temperature 80 °C
Tolerance ±5 K
Latching switching function Form B (N/C)
Rated current 3 A
Rated voltage 250 V
Resetting automatic
Assembly strand connection
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 100 pieces
Customs tariff number 85361010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15