366034 | Limitor

Temperature switch, Form B (N/C), 55 °C, 2.5 A, 250 V, 366034

Order No.: 30G4008
EAN: 4099889142167
MPN:
366034
LIM-P 8 2 55 5 100 10A
366034 Limitor Thermal Switches
Image may differ

Thermal switch, 366034, Limitor

Temperature switch LIM-P 8 2 55 5 100 10A, with automatic reset, wire: insulated, cut-off temperature: 55°, tolerance: ±5 K, wire length: 100 mm - 10 mm stripped.

Technical specifications
Filter Property Value
Nominal temperature 55 °C
Tolerance ±5 K
Latching switching function Form B (N/C)
Rated current 2.5 A
Rated voltage 250 V
Resetting automatic
Assembly strand connection
Logistics
Property Value
Country of origin HU
Customs tariff number 85362010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15