K 781-9-10 | Licefa

K 781, case, 440 x 320 x 80 mm, black

Order No.: 05L2375
EAN: 4099891419318
MPN:
K 781-9-10
K 781-9-10 Licefa Trolleys, bags, cases and holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.6567 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
54.66 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6567 €
5 pcs.
51.9316 €
10 pcs.
49.3374 €
*incl. VAT plus shipping costs
Subject to prior sale

Bare service and equipment cases, type Licefa K 781

Stable and ergonomic design, empty. A matching Styrofoam insert with stamped grid for optional recesses can be ordered separately. A cover is included in the scope of delivery. Both sections are made of anthracite-colored ET PF 122. Styrofoam cover thickness: 20 mm. Inlay height: 40 mm. Lock color: black

Type: K 781

Inner case size: 440 x 320 x 80 mm

Case color: black

Technical specifications
Filter Property Value
Version suitcase
Width 320 mm
Depth 80 mm
Length 44 mm
Logistics
Property Value
Customs tariff number 42021250
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant