V9-40SCH+V6-6-10-10 | Licefa
Hinged-lid box, black, (L x W x D) 295 x 175 x 20 mm, V9-40SCH+V6-6-10-10
Order No.: 19L3628
EAN: 4099891420970
MPN:
V9-40SCH+V6-6-10-10
Conductive hinged-lid boxes with compartments, type Licefa V9-40Sch.
EGB version made of Liastat, black, 54 compartments 28 x 23 x 15 mm; External dimensions: 295 x 175 x 20 mm.
Type: V9–40Sch+V6–6–6–10–10, hinged–lid box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinged-lid box | |
| ESD protection | No | |
| Colour | black | |
| Length | 295 mm | |
| Width | 175 mm | |
| Depth | 20 mm | |
| Material | plastic |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |