V8-2-6-6-10-10 | Licefa
Stacking box, without drawers, black, (L x W x D) 75 x 50 x 45 mm, V8-2-6-6-10-10
Order No.: 19L3656
EAN: 4099891421014
MPN:
V8-2-6-6-10-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive hinged-lid boxes, type Licefa V8-.
EGB version made of Liastat, black, empty, can be used as stackable box. The dimensions given are internal dimensions.
Type: V8–2–6–6–10–10, stackable box 75 x 50 x 45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stacking box | |
| ESD protection | No | |
| Colour | black | |
| Contents | without drawers | |
| Length | 75 mm | |
| Width | 50 mm | |
| Depth | 45 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |