V8-04 | Licefa
Clear can, without case, blue/transparent, (L x W x D) 109 x 75 x 27 mm, V8-04
Order No.: 19L3314
EAN: 4099891420727
MPN:
V8-04
Unit Price (€ / pc.)
2.1777 € *
Available: 207 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0587 €
50 pcs.
1.9397 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
With hinged lid, type V 8-.
Base section: blue. Lid: clear. Design: BS/flush smooth lid, BSS/flush lid with all-round stacking groove. Dimension U is the height of the bottom since this type has a higher hood. Type V 8 - 06 with black base section.
Type: V 8 – 04, design BSS, L 109, W 75, H 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clear can | |
| ESD protection | No | |
| Colour | blue/transparent | |
| Contents | without case | |
| Length | 109 mm | |
| Width | 75 mm | |
| Depth | 27 mm | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |