V3-47 | Licefa
Clear can, without case, transparent, (L x W x D) 96 x 96 x 21 mm, V3-47
Order No.: 19L336
EAN: 4099891420826
MPN:
V3-47
Unit Price (€ / pc.)
1.9873 € *
Available: 130 pcs.
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
25 pcs.
1.8802 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
With lid, type V 3-.
Design: A/lid projecting on the outside, B/flush lid, R/with flush lid and round corners, H/with high hood. Bottom part height (Hu) after slash of dimension H.
Type: V 3 - 47, design B + H, L 96, W 96, H 27/Hu 21 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clear can | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without case | |
| Length | 96 mm | |
| Width | 96 mm | |
| Depth | 21 mm | |
| Weight | 245 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |