V3-43 | Licefa
Clear can, without case, transparent, (L x W x D) 82 x 43 x 29 mm, V3-43
Order No.: 19L3276
EAN: 4099891420598
MPN:
V3-43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Standard delivery time from the manufacturer is: 9 Weeks
Clear rectangular cans with sliding lid, type Licefa V 3.
Made of clear polystyrene.
Type: V 3 – 43, L 82, W 43, H 29 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clear can | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without case | |
| Length | 82 mm | |
| Width | 43 mm | |
| Depth | 29 mm | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |