V3-11 | Licefa
Clear can, without case, transparent, (L x W x D) 50 x 30 x 9 mm, V3-11
Order No.: 19L3282
EAN: 4099891420611
MPN:
V3-11
Unit Price (€ / pc.)
0.5831 € *
Available: 371 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5474 €
250 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
With lid, type V 3-.
Design: A/lid projecting on the outside, B/flush lid, R/with flush lid and round corners, H/with high hood. Bottom part height (Hu) after slash of dimension H.
Type: V 3 - 11, design B, L 50, W 30, H 9.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clear can | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without case | |
| Length | 50 mm | |
| Width | 30 mm | |
| Depth | 9 mm | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |