V11-1 | Licefa
Assortment box, with 130 drawers, gray/transparent, (L x W x D) 222 x 155 x 25 mm, V11-1
Order No.: 19L3826
EAN: 4099891421236
MPN:
V11-1
Unit Price (€ / pc.)
60.9042 € *
Available: 6 pcs.
Total Price:
60.90 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9042 €
5 pcs.
57.8697 €
15 pcs.
54.9780 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-conductive boxes with SMD component bins, type Licefa V 11-.
Hinged lid clear, gray base section, with cellular foam grid for 6.0 x 6.0 x 19 mm SMD component bins. The Styrofoam block is equipped with 60 or 130 stampings (depending on the type); Dimensions in mm: type V11-1 222 x 155 x 25, type V11-3 157 x 110 x 25.
Type: V 11-1, with 130 SMD component bins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD box | |
| ESD protection | No | |
| Colour | gray/transparent | |
| Contents | with 130 drawers | |
| Length | 222 mm | |
| Width | 155 mm | |
| Depth | 25 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |