V1-38 | Licefa
Clear can, without case, transparent, (D) 40 mm, V1-38
Order No.: 19L3382
EAN: 4099891420871
MPN:
V1-38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Available: 109 pcs.
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3328 €
50 pcs.
1.2733 €
250 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Clear round cans, type Licefa V 1-.
Made of clear polystyrene; Versions: A/with projecting lid, B/with screw lock. Dimension D = internal diameter.
Type: V 1–38, design B, D 70, H 40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clear can | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without case | |
| Depth | 40 mm | |
| Weight | 150 g | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |