V1-24 | Licefa
Clear can, without case, transparent, (D) 80 mm, V1-24
Order No.: 19L3374
EAN: 4099891420840
MPN:
V1-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available: 237 pcs.
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.6783 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Clear round cans, type Licefa V 1-.
Made of clear polystyrene; Versions: A/with projecting lid, B/with screw lock. Dimension D = internal diameter.
Type: V 1–24, design A, D 40, H 80 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clear can | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without case | |
| Depth | 80 mm | |
| Weight | 100 g | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |