V1-12 | Licefa
SMD round box, without case, transparent/white, Ø 27 mm, (L x W x D) 250 x 272 x 190 mm, V1-12
Order No.: 19L4214
EAN: 4099891421854
MPN:
V1-12
Unit Price (€ / pc.)
0.7021 € *
Available: 490 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6069 €
50 pcs.
0.5593 €
250 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-conductive SMD round bins, type Licefa V 1
Type: V1 - 12
The bin are equipped with lids. Bin dimensions in mm: D 27, H 13. Bin color: non-conductive transparent, Insert color: non-conductive white,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD round box | |
| ESD protection | No | |
| Colour | transparent/white | |
| Contents | without case | |
| diameter | 27 mm | |
| Length | 250 mm | |
| Width | 272 mm | |
| Depth | 190 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |