TE 6-60 | Licefa
Thermoformed insert, with 6 compartments, white, (L x W x D) 340 x 250 x 53 mm, TE 6-60
Order No.: 19L4080
EAN: 4099891421380
MPN:
TE 6-60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7921 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.79 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7921 €
10 pcs.
13.1019 €
50 pcs.
12.4712 €
*incl. VAT plus shipping costs
Subject to prior sale
Licefa thermoformed insert TE 6-60
with 6 compartments (inside, W 75 mm, L 160 mm)
Material: PS
Color: White
Continuous use temperature: -10 to 80 °C
Surface and volume conductivity: non-conductive
Material: PS
Color: White
Continuous use temperature: -10 to 80 °C
Surface and volume conductivity: non-conductive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermoformed insert | |
| ESD protection | No | |
| Colour | white | |
| Contents | with 6 compartments | |
| Length | 340 mm | |
| Width | 250 mm | |
| Depth | 53 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |