TE 42-4 | Licefa
Thermoformed insert, with 42 drawers, white, (L x W x D) 340 x 250 x 17 mm, TE 42-4
Order No.: 19L4094
EAN: 4099891421465
MPN:
TE 42-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.639 € *
Standard delivery time from the manufacturer is: 2 Weeks
Licefa thermoformed insert TE 42-4
with 42 compartments (inside, W 36 mm, L 42 mm)
Material: PS
Color: White
Continuous use temperature: -10 to 80 °C
Surface and volume conductivity: non-conductive
with 42 compartments (inside, W 36 mm, L 42 mm)
Material: PS
Color: White
Continuous use temperature: -10 to 80 °C
Surface and volume conductivity: non-conductive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermoformed insert | |
| ESD protection | No | |
| Colour | white | |
| Contents | with 42 drawers | |
| Length | 340 mm | |
| Width | 250 mm | |
| Depth | 17 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |