TE 42-4-6-10 | Licefa

Thermoformed insert, with 42 compartments, (L x W x D) 36 x 42 x 22 mm, TE 42-4-6-10

Order No.: 19L4123
EAN: 4099891421625
MPN:
TE 42-4-6-10
TE 42-4-6-10 Licefa Storage Systems Image 1
TE 42-4-6-10 Licefa Storage Systems Image 2
TE 42-4-6-10 Licefa Storage Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3006 € *
Available: 3 pcs.
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
10 pcs.
21.1939 €
50 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale
Licefa thermoformed insert TE TE 42-4-6-10
 
With 42 compartments (inside, W 36 mm, L 42 mm)
Material: PS (conductive)
Surface and volume conductivity: conductive - dissipative (D)
Resistance values: ≥ 10⁴ to < 10¹¹ ohms
Color: black
Continuous operating temperature: -10 to 80 °C
Technical specifications
Filter Property Value
Product type thermoformed insert
ESD protection No
Contents with 42 compartments
Length 36 mm
Width 42 mm
Depth 22 mm
Material plastic
Logistics
Property Value
Customs tariff number 94037000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes