TE 30 S | Licefa
Drawer insert, with 30 drawers, TE 30 S
Order No.: 19L4116
EAN: 4099891421557
MPN:
TE 30 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6390 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
5 pcs.
9.1511 €
10 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-conductive stackable drawer cabinets, type Licefa A1-2
for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.
Insert dimensions: W x L.
Type: TE 30 S, insert with 30 compartments 44 x 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| Contents | with 30 drawers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |