TE 30 S 6-10 | Licefa
Drawer insert, with 30 drawers, TE 30 S 6-10
Order No.: 19L4140
EAN: 4099891421731
MPN:
TE 30 S 6-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3585 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.36 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3585 €
5 pcs.
25.0376 €
10 pcs.
23.7762 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive insert with 30 compartments
Type: TE 30 S 610
Dimensions: 44 x 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| Contents | with 30 drawers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |