TE 3 S | Licefa

Thermoformed insert, with 3 compartments, white, (L x W x D) 327 x 250 x 38 mm, TE 3 S

Order No.: 19L410
EAN: 4099891421489
MPN:
TE 3 S
TE 3 S Licefa Storage Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.639 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.639 €
Licefa thermoformed insert TE 3 S
 
with 3 compartments (inside, W 75 mm, L 327 mm)
Material: PS
Color: White
Continuous use temperature: -10 to 80 °C
Surface and volume conductivity: non-conductive
Technical specifications
Filter Property Value
Product type thermoformed insert
ESD protection No
Colour white
Contents with 3 compartments
Length 327 mm
Width 250 mm
Depth 38 mm
Material plastic
Logistics
Property Value
Customs tariff number 94037000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes